
CCR24R7KB | |
|---|---|
DigiKey Part Number | A105629-ND |
Manufacturer | |
Manufacturer Product Number | CCR24R7KB |
Description | RES 4.7 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | CCR24R7KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,33100 € | 23,31 € |
| 25 | 2,02520 € | 50,63 € |
| 50 | 1,83380 € | 91,69 € |
| 100 | 1,67120 € | 167,12 € |
| 250 | 1,49312 € | 373,28 € |
| 500 | 1,38168 € | 690,84 € |
| 1.000 | 1,28704 € | 1.287,04 € |
| 5.000 | 1,11869 € | 5.593,45 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,29040 € |

