
| C101K0JL | |
|---|---|
| DigiKey Part Number | A129317-ND | 
| Manufacturer | |
| Manufacturer Product Number | C101K0JL | 
| Description | RES 1K OHM 5% 10W AXIAL | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Axial Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C101K0JL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±90ppm/°C | |
| Operating Temperature | -55°C ~ 200°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.335" Dia x 1.500" L (8.50mm x 38.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 € | 3,75 € | 
| 10 | 2,53200 € | 25,32 € | 
| 25 | 2,20320 € | 55,08 € | 
| 50 | 1,99680 € | 99,84 € | 
| 100 | 1,82140 € | 182,14 € | 
| 300 | 1,59573 € | 478,72 € | 
| 500 | 1,50908 € | 754,54 € | 
| 1.000 | 1,40698 € | 1.406,98 € | 
| 5.000 | 1,22538 € | 6.126,90 € | 
| Unit Price without VAT: | 3,75000 € | 
|---|---|
| Unit Price with VAT: | 4,65000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece