
C1015RJL | |
|---|---|
DigiKey Part Number | A129316-ND |
Manufacturer | |
Manufacturer Product Number | C1015RJL |
Description | RES 15 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C1015RJL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.500" L (8.50mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,22120 € | 55,53 € |
| 50 | 2,01320 € | 100,66 € |
| 100 | 1,83640 € | 183,64 € |
| 300 | 1,60903 € | 482,71 € |
| 500 | 1,52170 € | 760,85 € |
| 1.000 | 1,41881 € | 1.418,81 € |
| 5.000 | 1,23580 € | 6.179,00 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,68720 € |

