
BDSA2K1R5K | |
|---|---|
DigiKey Part Number | 1712-BDSA2K1R5K-ND |
Manufacturer | |
Manufacturer Product Number | BDSA2K1R5K |
Description | BDS A 2000W 1R5 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±10% 2000W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BDSA2K1R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 2000W | |
Composition | Thick Film | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height - Seated (Max) | 1.548" (39.31mm) | |
Lead Style | #10-32 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,68000 € | 423,68 € |
| 10 | 398,30800 € | 3.983,08 € |
| 25 | 366,44800 € | 9.161,20 € |
| Unit Price without VAT: | 423,68000 € |
|---|---|
| Unit Price with VAT: | 525,36320 € |

