
9-2176088-3 | |
|---|---|
DigiKey Part Number | A110196TR-ND - Tape & Reel (TR) A110196CT-ND - Cut Tape (CT) A110196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176088-3 |
Description | RES SMD 8.25K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176088-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,21100 € | 21,10 € |
| 250 | 0,19632 € | 49,08 € |
| 500 | 0,18634 € | 93,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17731 € | 177,31 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

