New Product
8-2176758-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2176758-2

DigiKey Part Number
1712-8-2176758-2TR-ND - Tape & Reel (TR)
1712-8-2176758-2CT-ND - Cut Tape (CT)
1712-8-2176758-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8-2176758-2
Description
RT 1J 0.2W 750R 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
8-2176758-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,17000 €1,70 €
250,13880 €3,47 €
500,12160 €6,08 €
1000,10770 €10,77 €
2500,09364 €23,41 €
5000,08558 €42,79 €
1.0000,07915 €79,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06888 €344,40 €
10.0000,06589 €658,90 €
15.0000,06443 €966,45 €
25.0000,06284 €1.571,00 €
35.0000,06194 €2.167,90 €
50.0000,06108 €3.054,00 €
60.0000,06068 €3.640,80 €
120.0000,05935 €7.122,00 €
125.0000,05928 €7.410,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €