
6-2176758-9 | |
|---|---|
DigiKey Part Number | 1712-6-2176758-9TR-ND - Tape & Reel (TR) 1712-6-2176758-9CT-ND - Cut Tape (CT) 1712-6-2176758-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176758-9 |
Description | RT 1J 0.2W 549R 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176758-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,10770 € | 10,77 € |
| 250 | 0,09364 € | 23,41 € |
| 500 | 0,08558 € | 42,79 € |
| 1.000 | 0,07915 € | 79,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06888 € | 344,40 € |
| 10.000 | 0,06589 € | 658,90 € |
| 15.000 | 0,06443 € | 966,45 € |
| 25.000 | 0,06284 € | 1.571,00 € |
| 35.000 | 0,06194 € | 2.167,90 € |
| 50.000 | 0,06108 € | 3.054,00 € |
| 60.000 | 0,06068 € | 3.640,80 € |
| 120.000 | 0,05935 € | 7.122,00 € |
| 125.000 | 0,05928 € | 7.410,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

