Similar



| 4900-9013RE64 | |
|---|---|
| DigiKey Part Number | 4900-9013RE64-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4900-9013RE64 | 
| Description | PWR XFMR LAMINATED 20VA TH | 
| Customer Reference | |
| Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4900-9013RE64 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Passive Product | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Laminated Core | |
| Voltage - Primary | 115V, 230V | |
| Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
| Current - Output (Max) | - | |
| Primary Winding(s) | Dual | |
| Secondary Winding(s) | Dual | |
| Center Tap | No | |
| Power - Max | 20VA | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Size / Dimension | 57.15mm L x 38.10mm W | |
| Height - Seated (Max) | 35.81mm | |
| Voltage - Isolation | - | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece