
416XA201P | |
|---|---|
DigiKey Part Number | 416XA201P-ND |
Manufacturer | |
Manufacturer Product Number | 416XA201P |
Description | TRIMMER 200 OHM 0.2W PC PIN SIDE |
Customer Reference | |
Detailed Description | 200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 416XA201P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 200 Ohms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.331" x 0.268" Face (8.40mm x 6.80mm) | |
Base Product Number |

