cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1625932-2

DigiKey Part Number
1-1625932-2-ND
Manufacturer
Manufacturer Product Number
1-1625932-2
Description
POT 2.2K OHM 1W CERMET LINEAR
Customer Reference
Detailed Description
2.2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
2.2k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
0.75%
Rotation
295°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
0.630" (16.00mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.512" Dia (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.