
36501E1N9JTDG | |
|---|---|
DigiKey Part Number | 36501E1N9JTDG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36501E1N9JTDG |
Description | FIXED IND 1.9NH 1.04A 70MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E1N9JTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.9 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 11.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22931 € | 458,62 € |
| Unit Price without VAT: | 0,22931 € |
|---|---|
| Unit Price with VAT: | 0,28434 € |

