
| 3627322520C561K | |
|---|---|
| DigiKey Part Number | 1712-3627322520C561KTR-ND - Tape & Reel (TR) 1712-3627322520C561KCT-ND - Cut Tape (CT) 1712-3627322520C561KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3627322520C561K | 
| Description | FIXED IND 560UH 60MA 28.6OHM SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 560 µH Unshielded Wirewound Inductor 60 mA 28.6Ohm Max 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3627322520C561K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 560 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 28.6Ohm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | 1210 | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.091" (2.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,50000 € | 0,50 € | 
| 10 | 0,41200 € | 4,12 € | 
| 100 | 0,33870 € | 33,87 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,27857 € | 278,57 € | 
| 2.000 | 0,26269 € | 525,38 € | 
| 3.000 | 0,25382 € | 761,46 € | 
| 5.000 | 0,24309 € | 1.215,45 € | 
| 7.000 | 0,23627 € | 1.653,89 € | 
| 10.000 | 0,22926 € | 2.292,60 € | 
| 25.000 | 0,22129 € | 5.532,25 € | 
| Unit Price without VAT: | 0,50000 € | 
|---|---|
| Unit Price with VAT: | 0,62000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece