
3613C221K | |
|---|---|
DigiKey Part Number | A102546TR-ND - Tape & Reel (TR) A102546CT-ND - Cut Tape (CT) A102546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C221K |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3613C221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,32110 € | 32,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28004 € | 140,02 € |
| 1.000 | 0,26405 € | 264,05 € |
| 1.500 | 0,25512 € | 382,68 € |
| 2.500 | 0,24432 € | 610,80 € |
| 3.500 | 0,23746 € | 831,11 € |
| 5.000 | 0,23040 € | 1.152,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

