
| 35225R6JT | |
|---|---|
| DigiKey Part Number | A121282TR-ND - Tape & Reel (TR) A121282CT-ND - Cut Tape (CT) A121282DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 35225R6JT | 
| Description | RES SMD 5.6 OHM 5% 3W 2512 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 35225R6JT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,64000 € | 0,64 € | 
| 10 | 0,39100 € | 3,91 € | 
| 25 | 0,33400 € | 8,35 € | 
| 50 | 0,30120 € | 15,06 € | 
| 100 | 0,27520 € | 27,52 € | 
| 250 | 0,24884 € | 62,21 € | 
| 500 | 0,23362 € | 116,81 € | 
| 1.000 | 0,22148 € | 221,48 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,21184 € | 423,68 € | 
| 4.000 | 0,20416 € | 816,64 € | 
| 6.000 | 0,20042 € | 1.202,52 € | 
| 10.000 | 0,19636 € | 1.963,60 € | 
| 14.000 | 0,19403 € | 2.716,42 € | 
| 20.000 | 0,19183 € | 3.836,60 € | 
| 24.000 | 0,19080 € | 4.579,20 € | 
| Unit Price without VAT: | 0,64000 € | 
|---|---|
| Unit Price with VAT: | 0,79360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece