
352168KFT | |
|---|---|
DigiKey Part Number | A116076TR-ND - Tape & Reel (TR) A116076CT-ND - Cut Tape (CT) A116076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352168KFT |
Description | RES SMD 68K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352168KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,25700 € | 12,85 € |
| 100 | 0,22970 € | 22,97 € |
| 250 | 0,20992 € | 52,48 € |
| 500 | 0,19624 € | 98,12 € |
| 1.000 | 0,18534 € | 185,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16317 € | 652,68 € |
| 8.000 | 0,16029 € | 1.282,32 € |
| 12.000 | 0,15971 € | 1.916,52 € |
| 20.000 | 0,15874 € | 3.174,80 € |
| 28.000 | 0,15707 € | 4.397,96 € |
| 40.000 | 0,15550 € | 6.220,00 € |
| 48.000 | 0,15476 € | 7.428,48 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |


