
352162RFT | |
|---|---|
DigiKey Part Number | A116003TR-ND - Tape & Reel (TR) A116003CT-ND - Cut Tape (CT) A116003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352162RFT |
Description | RES SMD 62 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352162RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,24840 € | 24,84 € |
| 250 | 0,22324 € | 55,81 € |
| 500 | 0,20868 € | 104,34 € |
| 1.000 | 0,19711 € | 197,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18058 € | 722,32 € |
| 8.000 | 0,17474 € | 1.397,92 € |
| 12.000 | 0,17190 € | 2.062,80 € |
| 20.000 | 0,16881 € | 3.376,20 € |
| 28.000 | 0,16704 € | 4.677,12 € |
| 40.000 | 0,16537 € | 6.614,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |


