
352156KFT | |
|---|---|
DigiKey Part Number | A116074TR-ND - Tape & Reel (TR) A116074CT-ND - Cut Tape (CT) A116074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352156KFT |
Description | RES SMD 56K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352156KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,19480 € | 19,48 € |
| 250 | 0,18968 € | 47,42 € |
| 500 | 0,18472 € | 92,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14669 € | 586,76 € |
| 8.000 | 0,13991 € | 1.119,28 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |


