
35214K3FT | |
|---|---|
DigiKey Part Number | A116047TR-ND - Tape & Reel (TR) A116047CT-ND - Cut Tape (CT) A116047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35214K3FT |
Description | RES SMD 4.3K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35214K3FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,22870 € | 22,87 € |
| 250 | 0,20984 € | 52,46 € |
| 500 | 0,19616 € | 98,08 € |
| 1.000 | 0,18529 € | 185,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15773 € | 630,92 € |
| 8.000 | 0,15620 € | 1.249,60 € |
| 12.000 | 0,15564 € | 1.867,68 € |
| 20.000 | 0,15500 € | 3.100,00 € |
| 28.000 | 0,15418 € | 4.317,04 € |
| 40.000 | 0,15381 € | 6.152,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |


