Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

3520910RJT | |
|---|---|
DigiKey Part Number | 3520910RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3520910RJT |
Description | RES SMD 910 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520910RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,05043 € | 1.210,32 € |
| Unit Price without VAT: | 0,05043 € |
|---|---|
| Unit Price with VAT: | 0,06253 € |






