
352015KJT | |
|---|---|
DigiKey Part Number | A102503TR-ND - Tape & Reel (TR) A102503CT-ND - Cut Tape (CT) A102503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352015KJT |
Description | RES SMD 15K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352015KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,08980 € | 8,98 € |
| 250 | 0,07740 € | 19,35 € |
| 500 | 0,07032 € | 35,16 € |
| 1.000 | 0,05157 € | 51,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04956 € | 198,24 € |
| 8.000 | 0,04732 € | 378,56 € |
| 12.000 | 0,04711 € | 565,32 € |
| 20.000 | 0,04686 € | 937,20 € |
| 28.000 | 0,04671 € | 1.307,88 € |
| 40.000 | 0,04656 € | 1.862,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |


