
3504G3A8K25FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A8K25FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A8K25FTDFCT-ND - Cut Tape (CT) 1712-3504G3A8K25FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A8K25FTDF |
Description | RES 8.25K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A8K25FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,38900 € | 33,89 € |
| 25 | 3,27040 € | 81,76 € |
| 50 | 3,17280 € | 158,64 € |
| 100 | 3,06300 € | 306,30 € |
| 250 | 2,89172 € | 722,93 € |
| 500 | 2,86694 € | 1.433,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22516 € | 2.225,16 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,48080 € |

