
3504G3A52R3FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A52R3FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A52R3FTDFCT-ND - Cut Tape (CT) 1712-3504G3A52R3FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A52R3FTDF |
Description | RES 52.3 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A52R3FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,93600 € | 39,36 € |
| 25 | 3,66080 € | 91,52 € |
| 50 | 3,40260 € | 170,13 € |
| 100 | 3,22790 € | 322,79 € |
| 250 | 3,05208 € | 763,02 € |
| 500 | 2,40912 € | 1.204,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,77483 € | 2.774,83 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,89000 € |

