
2176742-1 | |
|---|---|
DigiKey Part Number | 1712-2176742-1TR-ND - Tape & Reel (TR) 1712-2176742-1CT-ND - Cut Tape (CT) 1712-2176742-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176742-1 |
Description | FERRITE BEAD 0 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176742-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 100 | 0,03130 € | 3,13 € |
| 1.000 | 0,02576 € | 25,76 € |
| 5.000 | 0,02247 € | 112,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02118 € | 211,80 € |
| 20.000 | 0,01997 € | 399,40 € |
| 30.000 | 0,01930 € | 579,00 € |
| 50.000 | 0,01848 € | 924,00 € |
| 70.000 | 0,01796 € | 1.257,20 € |
| 100.000 | 0,01743 € | 1.743,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |



