2176621-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJB315J22RJ

DigiKey Part Number
1712-CJB315J22RJ-ND
Manufacturer
Manufacturer Product Number
CJB315J22RJ
Description
PWR RESISTOR 315W 5% 22R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 315W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
CJB315J22RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
315W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Brackets
Size / Dimension
6.890" L x 2.362" W (175.00mm x 60.00mm)
Height - Seated (Max)
4.587" (116.50mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,95000 €98,95 €
1072,58900 €725,89 €
2571,96600 €1.799,15 €
5071,57060 €3.578,53 €
10069,92090 €6.992,09 €
Manufacturers Standard Package
Unit Price without VAT:98,95000 €
Unit Price with VAT:122,69800 €