
| RP73PF1J11K5BTDF | |
|---|---|
| DigiKey Part Number | 1712-RP73PF1J11K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J11K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J11K5BTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP73PF1J11K5BTDF | 
| Description | RES SMD 11.5K OHM 0.1% 1/6W 0603 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 11.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP73PF1J11K5BTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,26000 € | 0,26 € | 
| 10 | 0,21400 € | 2,14 € | 
| 25 | 0,19920 € | 4,98 € | 
| 50 | 0,18800 € | 9,40 € | 
| 100 | 0,17770 € | 17,77 € | 
| 250 | 0,16532 € | 41,33 € | 
| 500 | 0,15688 € | 78,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,14862 € | 148,62 € | 
| 2.000 | 0,13114 € | 262,28 € | 
| 3.000 | 0,13004 € | 390,12 € | 
| 5.000 | 0,12886 € | 644,30 € | 
| 7.000 | 0,12841 € | 898,87 € | 
| 12.000 | 0,12731 € | 1.527,72 € | 
| 24.000 | 0,12287 € | 2.948,88 € | 
| 25.000 | 0,12262 € | 3.065,50 € | 
| Unit Price without VAT: | 0,26000 € | 
|---|---|
| Unit Price with VAT: | 0,32240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece