
| 2176075-8 | |
|---|---|
| DigiKey Part Number | A115940TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2176075-8 | 
| Description | FIXED IND 0.8NH 300MA 300MOHM SM | 
| Customer Reference | |
| Detailed Description | 0.8 nH Unshielded Thin Film Inductor 300 mA 300mOhm Max 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Thin Film | |
| Material - Core | - | |
| Inductance | 0.8 nH | |
| Tolerance | ±0.2nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 300mOhm Max | |
| Q @ Freq | 8 @ 500MHz | |
| Frequency - Self Resonant | 9GHz | |
| Ratings | - | |
| Operating Temperature | - | |
| Inductance Frequency - Test | 500 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | 0201 | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,04483 € | 44,83 € | 
| Unit Price without VAT: | 0,04483 € | 
|---|---|
| Unit Price with VAT: | 0,05559 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece