2-2176746-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,01509 €
Datasheet
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176746-1

DigiKey Part Number
1712-2-2176746-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2176746-1
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 1 Power Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
2-2176746-1 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
650mOhm
Manufacturer
TE Connectivity Passive Product
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Features
Automotive
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABSY00100505102Y00Pulse Electronics0553-ABSY00100505102Y00TR-ND0,01509 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02950 €590,00 €
Unit Price without VAT:0,02950 €
Unit Price with VAT:0,03658 €