
| RP73PF2A100RBTDF | |
|---|---|
| DigiKey Part Number | 1712-RP73PF2A100RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A100RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A100RBTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP73PF2A100RBTDF | 
| Description | RES SMD 100 OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP73PF2A100RBTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,25000 € | 0,25 € | 
| 10 | 0,21000 € | 2,10 € | 
| 25 | 0,19520 € | 4,88 € | 
| 50 | 0,18440 € | 9,22 € | 
| 100 | 0,17420 € | 17,42 € | 
| 250 | 0,16200 € | 40,50 € | 
| 500 | 0,15370 € | 76,85 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,14055 € | 140,55 € | 
| 2.000 | 0,12934 € | 258,68 € | 
| 3.000 | 0,12646 € | 379,38 € | 
| 5.000 | 0,12351 € | 617,55 € | 
| 7.000 | 0,12130 € | 849,10 € | 
| 10.000 | 0,11911 € | 1.191,10 € | 
| 12.000 | 0,11891 € | 1.426,92 € | 
| 24.000 | 0,11822 € | 2.837,28 € | 
| Unit Price without VAT: | 0,25000 € | 
|---|---|
| Unit Price with VAT: | 0,31000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece