1-2176743-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2176743-1

DigiKey Part Number
1712-2176743-1TR-ND - Tape & Reel (TR)
1712-2176743-1CT-ND - Cut Tape (CT)
1712-2176743-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2176743-1
Description
FERRITE BEAD 0 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
2176743-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
0 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
80mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,10800 €1,08 €
1000,08400 €8,40 €
1.0000,06522 €65,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05378 €215,12 €
8.0000,05071 €405,68 €
12.0000,04900 €588,00 €
20.0000,04692 €938,40 €
28.0000,04561 €1.277,08 €
40.0000,04425 €1.770,00 €
100.0000,04096 €4.096,00 €
200.0000,04056 €8.112,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €