
1-2176745-5 | |
|---|---|
DigiKey Part Number | 1712-1-2176745-5TR-ND - Tape & Reel (TR) 1712-1-2176745-5CT-ND - Cut Tape (CT) 1712-1-2176745-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176745-5 |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176745-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21640 € | 21,64 € |
| 1.000 | 0,17789 € | 177,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15817 € | 632,68 € |
| 8.000 | 0,14915 € | 1.193,20 € |
| 12.000 | 0,14413 € | 1.729,56 € |
| 20.000 | 0,13804 € | 2.760,80 € |
| 28.000 | 0,13418 € | 3.757,04 € |
| 40.000 | 0,13021 € | 5.208,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

