
| 2-2176744-2 | |
|---|---|
| DigiKey Part Number | 1712-2-2176744-2TR-ND - Tape & Reel (TR) 1712-2-2176744-2CT-ND - Cut Tape (CT) 1712-2-2176744-2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2-2176744-2 | 
| Description | FERRITE BEAD 600 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 250mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-2176744-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Passive Product | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 600 Ohms @ 100 MHz | |
| Current Rating (Max) | 1.5A | |
| DC Resistance (DCR) (Max) | 250mOhm | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
| Features | Automotive | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,14500 € | 1,45 € | 
| 100 | 0,11250 € | 11,25 € | 
| 1.000 | 0,08734 € | 87,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,07273 € | 290,92 € | 
| 8.000 | 0,06858 € | 548,64 € | 
| 12.000 | 0,06627 € | 795,24 € | 
| 20.000 | 0,06346 € | 1.269,20 € | 
| 28.000 | 0,06168 € | 1.727,04 € | 
| 40.000 | 0,05985 € | 2.394,00 € | 
| 100.000 | 0,05672 € | 5.672,00 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,23560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece