1-2176748-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176748-1

DigiKey Part Number
1712-1-2176748-1TR-ND - Tape & Reel (TR)
1712-1-2176748-1CT-ND - Cut Tape (CT)
1712-1-2176748-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176748-1
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
1-2176748-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15300 €1,53 €
1000,11940 €11,94 €
1.0000,09273 €92,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07738 €309,52 €
8.0000,07296 €583,68 €
12.0000,07050 €846,00 €
20.0000,06752 €1.350,40 €
28.0000,06562 €1.837,36 €
40.0000,06368 €2.547,20 €
100.0000,06076 €6.076,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €