
1-2176091-1 | |
|---|---|
DigiKey Part Number | A110434TR-ND - Tape & Reel (TR) A110434CT-ND - Cut Tape (CT) A110434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176091-1 |
Description | RES SMD 73.2 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176091-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,18860 € | 18,86 € |
| 250 | 0,17540 € | 43,85 € |
| 500 | 0,16642 € | 83,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15831 € | 158,31 € |
| 2.000 | 0,15103 € | 302,06 € |
| 3.000 | 0,14714 € | 441,42 € |
| 5.000 | 0,14261 € | 713,05 € |
| 7.000 | 0,13984 € | 978,88 € |
| 10.000 | 0,13709 € | 1.370,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

