
SG1-80-2 | |
|---|---|
DigiKey Part Number | 223-1656-ND |
Manufacturer | |
Manufacturer Product Number | SG1-80-2 |
Description | SENSOR LINEAR 2032MM WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 2032mm (0 ~ 80") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,34000 € | 468,34 € |
| 5 | 441,51400 € | 2.207,57 € |
| 10 | 431,52000 € | 4.315,20 € |
| Unit Price without VAT: | 468,34000 € |
|---|---|
| Unit Price with VAT: | 580,74160 € |

