NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA100K6A1IB

DigiKey Part Number
223-GA100K6A1IB-ND
Manufacturer
Manufacturer Product Number
GA100K6A1IB
Description
DISCRETE 100K OHMS,+/-0.2C 0C TO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
EDA/CAD Models
GA100K6A1IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
-
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4261K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
2.99" (76.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,57000 €12,57 €
511,40000 €57,00 €
1010,96300 €109,63 €
2510,44440 €261,11 €
5010,08960 €504,48 €
1009,76510 €976,51 €
5009,11260 €4.556,30 €
Manufacturers Standard Package
Unit Price without VAT:12,57000 €
Unit Price with VAT:15,58680 €