Pressure Sensor 300PSI (2068.43kPa) Vented Gauge 0 mV ~ 100 mV Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86-300G-C

DigiKey Part Number
MSP6864-ND
Manufacturer
Manufacturer Product Number
86-300G-C
Description
SENSOR 300PSIG 0.1V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Vented Gauge 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
300PSI (2068.43kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
900PSI (6205.28kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,80000 €72,80 €
567,36000 €336,80 €
1065,33800 €653,38 €
3062,47467 €1.874,24 €
6060,86100 €3.651,66 €
12059,38067 €7.125,68 €
Manufacturers Standard Package
Unit Price without VAT:72,80000 €
Unit Price with VAT:90,27200 €