NTC Thermistor 2.252k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.252k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

701033

DigiKey Part Number
223-1287-ND
Manufacturer
Manufacturer Product Number
701033
Description
THERM NTC 2.252KOHM 3891K BEAD
Customer Reference
Detailed Description
NTC Thermistor 2.252k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
2.252k
Resistance Tolerance
±0.1°C
B Value Tolerance
±0.4%
B0/50
3891K
B25/50
-
B25/75
-
B25/85
3978K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
3.00" (76.20mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,74000 €18,74 €
517,06800 €85,34 €
1016,45100 €164,51 €
2515,71840 €392,96 €
5015,21940 €760,97 €
10014,76290 €1.476,29 €
Manufacturers Standard Package
Unit Price without VAT:18,74000 €
Unit Price with VAT:23,23760 €