Similar

325561000-50 | |
|---|---|
DigiKey Part Number | 325561000-50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 325561000-50 |
Description | SENSOR 15.95PSIA 16BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b |
Datasheet | Datasheet |
EDA/CAD Models | 325561000-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) | |
Output Type | SPI | |
Output | 16 b | |
Accuracy | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Axial Leaded | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


