
WS-N-N | |
|---|---|
DigiKey Part Number | WS-N-N-ND |
Manufacturer | |
Manufacturer Product Number | WS-N-N |
Description | CONN LOCKWASHER FOR N CONN |
Customer Reference | |
Detailed Description | Connector Lockwasher For N Type Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | N Type | |
Accessory Type | Lockwasher | |
For Use With/Related Products | N Type Connectors | |
Body Material | - | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

