Connector Lockwasher For BNC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS-BNC-N

DigiKey Part Number
WS-BNC-N-ND
Manufacturer
Manufacturer Product Number
WS-BNC-N
Description
CONN LOCKWASHER FOR BNC CONN
Customer Reference
Detailed Description
Connector Lockwasher For BNC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
BNC
Accessory Type
Lockwasher
For Use With/Related Products
BNC Connectors
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.