
TXM-900-HP3SPO | |
|---|---|
DigiKey Part Number | TXM-900-HP3SPO-ND |
Manufacturer | |
Manufacturer Product Number | TXM-900-HP3SPO |
Description | RF TX IC FM/FSK 902-928MHZ 24SMD |
Customer Reference | |
Detailed Description | RF Transmitter FM, FSK 902MHz ~ 928MHz 3dBm 56kbps PCB, Surface Mount Antenna 24-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 902MHz ~ 928MHz | |
Applications | - | |
Modulation or Protocol | FM, FSK | |
Data Rate (Max) | 56kbps | |
Power - Output | 3dBm | |
Current - Transmitting | 14mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.8V ~ 13V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | Module |

