Direct

RXD-418-KH2 | |
|---|---|
DigiKey Part Number  | RXD-418-KH2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RXD-418-KH2  | 
Description  | RF RECEIVER ASK/OOK 418MHZ  | 
Customer Reference  | |
Detailed Description  | KH2 RF Receiver ASK, OOK 418MHz -112dBm 10kbps PCB, Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Linx  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Frequency  | 418MHz  | |
Sensitivity  | -112dBm  | |
Data Rate (Max)  | 10kbps  | |
Modulation or Protocol  | ASK, OOK  | |
Applications  | Garage Openers, RKE, Security Alarms  | |
Current - Receiving  | 5.2mA  | |
Data Interface  | PCB, Surface Mount  | |
Memory Size  | -  | |
Antenna Connector  | PCB, Surface Mount  | |
Features  | Built-in Remote Control Decoder  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -30°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SMD, No Lead  | |
Supplier Device Package  | -  | 


