
OR-N-R | |
|---|---|
DigiKey Part Number | OR-N-R-ND |
Manufacturer | |
Manufacturer Product Number | OR-N-R |
Description | CONN O-RING FOR N TYPE CONNECTRS |
Customer Reference | |
Detailed Description | Connector O-Ring For N Type Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | N Type | |
Accessory Type | O-Ring | |
For Use With/Related Products | N Type Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

