
NT-MCX-G | |
|---|---|
DigiKey Part Number | NT-MCX-G-ND |
Manufacturer | |
Manufacturer Product Number | NT-MCX-G |
Description | CONN NUT FOR MCX AND MMCX CONN |
Customer Reference | |
Detailed Description | Connector Nut For MCX and MMCX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | MCX | |
Accessory Type | Nut | |
For Use With/Related Products | MCX and MMCX Connectors | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

