MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
CONMCX001-SMD-T
CONMCX001-SMD-T

CONMCX001-SMD-T

DigiKey Part Number
343-CONMCX001-SMD-TTR-ND - Tape & Reel (TR)
343-CONMCX001-SMD-TCT-ND - Cut Tape (CT)
343-CONMCX001-SMD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CONMCX001-SMD-T
Description
CON MCX RCPT STR 50 OHM SMD T&R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMCX001-SMD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,93635 €1.452,26 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,93880 €