
CAEK-2.4-SMA | |
|---|---|
DigiKey Part Number | CAEK-2.4-SMA-ND |
Manufacturer | |
Manufacturer Product Number | CAEK-2.4-SMA |
Description | KIT EVAL ANTENNA 2.4GHZ SMA |
Customer Reference | |
Detailed Description | - Antenna 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Antenna |

