RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GNRM-L12A-1

DigiKey Part Number
343-ANT-GNRM-L12A-1-ND
Manufacturer
Manufacturer Product Number
ANT-GNRM-L12A-1
Description
ANTENNA, REMOTE ACTIVE CERAMIC P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
TE Connectivity Linx
VSWR
1.1, 1.2, 1.5, 1.6, 1.7
Series
Return Loss
-11.6dB, -13.3dB, -14.4dB, -19.2dB, -25dB
Packaging
Bag
Gain
25dBi, 27.4dBi, 23.4dBi, 28.4dBi, 32.4dBi, 32.4dBi
Part Status
Active
Features
Cable - 1m, LNA
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.2045GHz, 1.228GHz, 1.247GHz, 1.561GHz, 1.575GHz, 1.6015GHz
Height (Max)
0.642" (16.30mm)
Frequency Range
1.202GHz ~ 1.207GHz, 1.246GHz ~ 1.248GHz, 1.601GHz ~ 1.602GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20060,78280 €12.156,56 €
Manufacturers Standard Package
Unit Price without VAT:60,78280 €
Unit Price with VAT:75,37067 €