
ANT-B5-CW-QW-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-B5-CW-QW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B5-CW-QW-SMA |
Description | RF ANT LTE B5 WHIP STR SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, NB-IoT, UMTS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-B5-CW-QW-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 800MHz, 850MHz | |
Frequency Range | 800MHz ~ 900MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.2dBi | |
Power - Max | 10 W | |
Features | O-Ring Compatible | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.287" (83.50mm) | |
Applications | GSM, LTE, NB-IoT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,01345 € | 1.202,69 € |
| Unit Price without VAT: | 6,01345 € |
|---|---|
| Unit Price with VAT: | 7,45668 € |

