
ANT-490-CW-QW-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-490-CW-QW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-490-CW-QW-SMA |
Description | RF ANT 490MHZ WHIP STR SMA PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRaWAN, LTE, SIGFOX Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-490-CW-QW-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 480MHz, 500MHz | |
Frequency Range | 470MHz ~ 510MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1.3dBi | |
Power - Max | 10 W | |
Features | O-Ring Compatible | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.209" (157.70mm) | |
Applications | GSM, ISM, LoRaWAN, LTE, SIGFOX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 7,13000 € |

