RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-MMG2-SMA-1

DigiKey Part Number
343-ANT-2.4-MMG2-SMA-1-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-MMG2-SMA-1
Description
RF ANT 2.4GHZ MAGNETIC 1M SMA
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-MMG2-SMA-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.2
Return Loss
-
Gain
2.8dBi
Power - Max
10 W
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
3.484" (88.50mm)
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,82000 €11,82 €
1011,30000 €113,00 €
2510,67160 €266,79 €
10010,24970 €1.024,97 €
Unit Price without VAT:11,82000 €
Unit Price with VAT:14,65680 €